Wurth Elektronik, WE-CNSW 320mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

Technical Document
Specifications
Brand
Wurth ElektronikMaximum Current Rating
320mA
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
SMD
Series
WE-CNSW
Operating Frequency
10 → 1000MHz
Length
1.2mm
Depth
1.2mm
Height
2mm
Dimensions
2 x 1.2 x 1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
BD 3.410
BD 0.682 Each (In a Bag of 5) (Exc. Vat)
BD 3.751
BD 0.750 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 3.410
BD 0.682 Each (In a Bag of 5) (Exc. Vat)
BD 3.751
BD 0.750 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 0.682 | BD 3.410 |
50 - 95 | BD 0.627 | BD 3.135 |
100 - 245 | BD 0.594 | BD 2.970 |
250 - 495 | BD 0.561 | BD 2.805 |
500+ | BD 0.534 | BD 2.668 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Current Rating
320mA
Maximum Voltage Rating
50 V dc
Mounting Type
Surface Mount
Termination Style
SMD
Series
WE-CNSW
Operating Frequency
10 → 1000MHz
Length
1.2mm
Depth
1.2mm
Height
2mm
Dimensions
2 x 1.2 x 1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies