Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WE-CMDC 4.5A 80 V dc, SMD EMC Filter, Single Phase

RS Stock No.: 253-3807Brand: Wurth ElektronikManufacturers Part No.: 744237152Distrelec Article No.: 30218299
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

4.5A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

Country of Origin

China

Stock information temporarily unavailable.

BD 1.232

BD 1.232 Each (Exc. Vat)

BD 1.355

BD 1.355 Each (inc. VAT)

Wurth Elektronik, WE-CMDC 4.5A 80 V dc, SMD EMC Filter, Single Phase
Select packaging type

BD 1.232

BD 1.232 Each (Exc. Vat)

BD 1.355

BD 1.355 Each (inc. VAT)

Wurth Elektronik, WE-CMDC 4.5A 80 V dc, SMD EMC Filter, Single Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.232
10 - 49BD 1.116
50 - 99BD 1.072
100 - 199BD 1.062
200+BD 1.040

Technical Document

Specifications

Maximum Current Rating

4.5A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

Country of Origin

China