Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
700mA
Length
9.2mm
Depth
6.6mm
Height
2.5mm
Dimensions
9.2 x 6.6 x 2.5mm
Tolerance
-30 → +50%
Maximum DC Resistance
140mΩ
Series
WE-SL3
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL3
6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
BD 6.188
BD 1.238 Each (In a Pack of 5) (Exc. Vat)
BD 6.807
BD 1.362 Each (In a Pack of 5) (inc. VAT)
5
BD 6.188
BD 1.238 Each (In a Pack of 5) (Exc. Vat)
BD 6.807
BD 1.362 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.238 | BD 6.188 |
50 - 245 | BD 1.150 | BD 5.748 |
250 - 495 | BD 1.067 | BD 5.335 |
500 - 995 | BD 0.946 | BD 4.730 |
1000+ | BD 0.869 | BD 4.345 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
700mA
Length
9.2mm
Depth
6.6mm
Height
2.5mm
Dimensions
9.2 x 6.6 x 2.5mm
Tolerance
-30 → +50%
Maximum DC Resistance
140mΩ
Series
WE-SL3
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL3
6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines