Technical Document
Specifications
Brand
Wurth ElektronikInductance
20 μH
Maximum dc Current
500mA
Length
9.2mm
Depth
6.6mm
Height
2.5mm
Dimensions
9.2 x 6.6 x 2.5mm
Tolerance
-30 → +50%
Maximum DC Resistance
160mΩ
Series
WE-SL3
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL3
6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
BD 4.648
BD 0.930 Each (In a Pack of 5) (Exc. Vat)
BD 5.113
BD 1.023 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.648
BD 0.930 Each (In a Pack of 5) (Exc. Vat)
BD 5.113
BD 1.023 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.930 | BD 4.648 |
50 - 245 | BD 0.836 | BD 4.180 |
250 - 495 | BD 0.776 | BD 3.878 |
500 - 995 | BD 0.732 | BD 3.658 |
1000+ | BD 0.698 | BD 3.492 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
20 μH
Maximum dc Current
500mA
Length
9.2mm
Depth
6.6mm
Height
2.5mm
Dimensions
9.2 x 6.6 x 2.5mm
Tolerance
-30 → +50%
Maximum DC Resistance
160mΩ
Series
WE-SL3
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL3
6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines