Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 120 μH ±40% Sectional Winding 2.5A Idc

RS Stock No.: 500-3262Brand: Wurth ElektronikManufacturers Part No.: 744272121Distrelec Article No.: 11063605
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

120 μH

Maximum dc Current

2.5A

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

25mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Sectional Winding

Country of Origin

China

Product details

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.342

BD 1.468 Each (In a Pack of 5) (Exc. Vat)

BD 8.076

BD 1.615 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 120 μH ±40% Sectional Winding 2.5A Idc
Select packaging type

BD 7.342

BD 1.468 Each (In a Pack of 5) (Exc. Vat)

BD 8.076

BD 1.615 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 120 μH ±40% Sectional Winding 2.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.468BD 7.342
50 - 245BD 1.320BD 6.600
250 - 495BD 1.243BD 6.215
500 - 995BD 1.172BD 5.858
1000+BD 1.116BD 5.582

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

120 μH

Maximum dc Current

2.5A

Length

10mm

Depth

8.7mm

Height

6.5mm

Dimensions

10 x 8.7 x 6.5mm

Tolerance

±40%

Maximum DC Resistance

25mΩ

Series

WE-SL5

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Sectional Winding

Country of Origin

China

Product details

Common Mode SMD Line Inductors, Type WE-SL5

4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more