Technical Document
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
28.7A
Mounting Type
Through Hole
Maximum DC Resistance
2.4mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
40MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
BD 2.744
BD 2.744 Each (Exc. Vat)
BD 3.018
BD 3.018 Each (inc. VAT)
1
BD 2.744
BD 2.744 Each (Exc. Vat)
BD 3.018
BD 3.018 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
28.7A
Mounting Type
Through Hole
Maximum DC Resistance
2.4mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
40MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China