Technical Document
Specifications
Brand
Wurth ElektronikInductance
0.56 μH
Maximum dc Current
8.2A
Length
4.1mm
Depth
4.1mm
Shielded
No
Tolerance
20%
Series
WE-MAPI SMT
Country of Origin
Korea, Republic Of
BD 4.646
BD 0.929 Each (Supplied as a Tape) (Exc. Vat)
BD 5.111
BD 1.022 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 4.646
BD 0.929 Each (Supplied as a Tape) (Exc. Vat)
BD 5.111
BD 1.022 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | BD 0.929 | BD 4.646 |
25 - 45 | BD 0.714 | BD 3.570 |
50 - 245 | BD 0.677 | BD 3.386 |
250 - 495 | BD 0.662 | BD 3.308 |
500+ | BD 0.620 | BD 3.098 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
0.56 μH
Maximum dc Current
8.2A
Length
4.1mm
Depth
4.1mm
Shielded
No
Tolerance
20%
Series
WE-MAPI SMT
Country of Origin
Korea, Republic Of