Technical Document
Specifications
Brand
Wurth ElektronikInductance
1.5 μH
Maximum dc Current
6.7A
Length
5.4mm
Depth
5.4mm
Shielded
No
Tolerance
20%
Series
WE-MAPI SMT
Country of Origin
Korea, Republic Of
BD 3.885
BD 0.777 Each (Supplied as a Tape) (Exc. Vat)
BD 4.273
BD 0.855 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 3.885
BD 0.777 Each (Supplied as a Tape) (Exc. Vat)
BD 4.273
BD 0.855 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | BD 0.777 | BD 3.885 |
25 - 45 | BD 0.593 | BD 2.966 |
50 - 245 | BD 0.567 | BD 2.835 |
250 - 495 | BD 0.556 | BD 2.782 |
500+ | BD 0.520 | BD 2.599 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
1.5 μH
Maximum dc Current
6.7A
Length
5.4mm
Depth
5.4mm
Shielded
No
Tolerance
20%
Series
WE-MAPI SMT
Country of Origin
Korea, Republic Of