Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ Rdc, WE-HIDA THT

RS Stock No.: 217-7370Brand: Wurth ElektronikManufacturers Part No.: 7444211415220
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

5.7A

Maximum DC Resistance

14.8mΩ

Tolerance

20%

Maximum Self Resonant Frequency

10MHz

Series

WE-HIDA THT

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 117.920

BD 2.948 Each (In a Tray of 40) (Exc. Vat)

BD 129.712

BD 3.243 Each (In a Tray of 40) (inc. VAT)

Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ Rdc, WE-HIDA THT

BD 117.920

BD 2.948 Each (In a Tray of 40) (Exc. Vat)

BD 129.712

BD 3.243 Each (In a Tray of 40) (inc. VAT)

Wurth 22 μH 20% Leaded Inductor, Max SRF:10MHz, 5.7A Idc, 14.8mΩ Rdc, WE-HIDA THT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

5.7A

Maximum DC Resistance

14.8mΩ

Tolerance

20%

Maximum Self Resonant Frequency

10MHz

Series

WE-HIDA THT

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more