Wurth 10 μH ±15% Ferrite Leaded Inductor, 10A Idc, 10mΩ Rdc, WE SD

RS Stock No.: 124-1893Brand: Wurth ElektronikManufacturers Part No.: 7447160
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

10mΩ

Tolerance

±15%

Length

30.5mm

Depth

9.5mm

Height

6mm

Dimensions

30.5 x 9.5 x 6mm

Core Material

Ferrite

Lead Pitch

26.6mm

Series

WE SD

Lead Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Rod Cores, Type WE-SD

Wurth Elektronik rod core inductor is a compact design and has constant inductance over a wide range. The rod cores suppress symmetrical and asymmetrical interference. The rod core inductors also suppress wideband interference(up to 1 GHz) Operating temperature: -40°C - +85°C

Applications

Suppression of d.c. Motors
Suppression of switch mode power supplies/UPS
Discrete high-performance interference suppression filter
Automotive industry

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.415

BD 1.683 Each (In a Pack of 5) (Exc. Vat)

BD 9.257

BD 1.851 Each (In a Pack of 5) (inc. VAT)

Wurth 10 μH ±15% Ferrite Leaded Inductor, 10A Idc, 10mΩ Rdc, WE SD
Select packaging type

BD 8.415

BD 1.683 Each (In a Pack of 5) (Exc. Vat)

BD 9.257

BD 1.851 Each (In a Pack of 5) (inc. VAT)

Wurth 10 μH ±15% Ferrite Leaded Inductor, 10A Idc, 10mΩ Rdc, WE SD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.683BD 8.415
50+BD 1.661BD 8.305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

10mΩ

Tolerance

±15%

Length

30.5mm

Depth

9.5mm

Height

6mm

Dimensions

30.5 x 9.5 x 6mm

Core Material

Ferrite

Lead Pitch

26.6mm

Series

WE SD

Lead Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Rod Cores, Type WE-SD

Wurth Elektronik rod core inductor is a compact design and has constant inductance over a wide range. The rod cores suppress symmetrical and asymmetrical interference. The rod core inductors also suppress wideband interference(up to 1 GHz) Operating temperature: -40°C - +85°C

Applications

Suppression of d.c. Motors
Suppression of switch mode power supplies/UPS
Discrete high-performance interference suppression filter
Automotive industry

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more