Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
80mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
5Ω
Series
WE-RFI
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Minimum Quality Factor
15
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
BD 1.100
BD 0.220 Each (In a Pack of 5) (Exc. Vat)
BD 1.210
BD 0.242 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.100
BD 0.220 Each (In a Pack of 5) (Exc. Vat)
BD 1.210
BD 0.242 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 795 | BD 0.220 | BD 1.100 |
800 - 1995 | BD 0.160 | BD 0.798 |
2000+ | BD 0.132 | BD 0.660 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
80mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
5Ω
Series
WE-RFI
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Minimum Quality Factor
15
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.