Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±5% Ferrite Core 130mA Idc Q:15

RS Stock No.: 800-7804Brand: Wurth ElektronikManufacturers Part No.: 744762415A
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

15 μH

Maximum dc Current

130mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.072

BD 0.214 Each (In a Pack of 5) (Exc. Vat)

BD 1.179

BD 0.235 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±5% Ferrite Core 130mA Idc Q:15
Select packaging type

BD 1.072

BD 0.214 Each (In a Pack of 5) (Exc. Vat)

BD 1.179

BD 0.235 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±5% Ferrite Core 130mA Idc Q:15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.214BD 1.072
50 - 245BD 0.160BD 0.798
250 - 495BD 0.143BD 0.715
500 - 2495BD 0.132BD 0.660
2500+BD 0.116BD 0.578

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

15 μH

Maximum dc Current

130mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in