Wurth, WE-PD, 1030 Shielded Wire-wound SMD Inductor 8.2 μH ±30% 3A Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
8.2 μH
Maximum dc Current
3A
Package/Case
1030
Length
10mm
Depth
10mm
Height
3mm
Dimensions
10 x 10 x 3mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
49mΩ
Series
WE-PD
Maximum Self Resonant Frequency
30MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
BD 0.786
BD 0.786 Each (Exc. Vat)
BD 0.865
BD 0.865 Each (inc. VAT)
Standard
1
BD 0.786
BD 0.786 Each (Exc. Vat)
BD 0.865
BD 0.865 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.786 |
10 - 99 | BD 0.726 |
100 - 249 | BD 0.588 |
250 - 999 | BD 0.539 |
1000+ | BD 0.517 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
8.2 μH
Maximum dc Current
3A
Package/Case
1030
Length
10mm
Depth
10mm
Height
3mm
Dimensions
10 x 10 x 3mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
49mΩ
Series
WE-PD
Maximum Self Resonant Frequency
30MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards