Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces

RS Stock No.: 862-5102Brand: Wurth ElektronikManufacturers Part No.: 744786ADistrelec Article No.: 30189625
brand-logo
View all in Inductor Kits

Technical Document

Specifications

Kit Includes

0603A WE-MK Multilayer Ceramic SMD Inductor

Number of Pieces

34

Maximum Inductance

470nH

Minimum Inductance

1nH

Product details

WE-MK (A-Type) Multilayer Ceramic SMD Inductor Kit

Sample kit contains components of the SMD Multilayer Inductors WE-MK

744785 WE-MK Kit size 0201
744784A WE-MK Kit size 0402
744786A WE-MK Kit size 0603

Surface Mount Inductors and Chokes

Stock information temporarily unavailable.

BD 53.875

BD 53.875 Each (Exc. Vat)

BD 59.263

BD 59.263 Each (inc. VAT)

Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces

BD 53.875

BD 53.875 Each (Exc. Vat)

BD 59.263

BD 59.263 Each (inc. VAT)

Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

0603A WE-MK Multilayer Ceramic SMD Inductor

Number of Pieces

34

Maximum Inductance

470nH

Minimum Inductance

1nH

Product details

WE-MK (A-Type) Multilayer Ceramic SMD Inductor Kit

Sample kit contains components of the SMD Multilayer Inductors WE-MK

744785 WE-MK Kit size 0201
744784A WE-MK Kit size 0402
744786A WE-MK Kit size 0603

Surface Mount Inductors and Chokes