Wurth, WE-PMCI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.3A Idc

RS Stock No.: 163-8240Brand: Wurth ElektronikManufacturers Part No.: 74479275222
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

1.3A

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1mm

Dimensions

2 x 1.25 x 1mm

Shielded

Yes

Maximum DC Resistance

176mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

40MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Country of Origin

China

Product details

Wurth 0805 WE-PMCI Power Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance

Compact
High efficiency
0805 case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,369.500

BD 0.456 Each (On a Reel of 3000) (Exc. Vat)

BD 1,506.450

BD 0.502 Each (On a Reel of 3000) (inc. VAT)

Wurth, WE-PMCI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.3A Idc

BD 1,369.500

BD 0.456 Each (On a Reel of 3000) (Exc. Vat)

BD 1,506.450

BD 0.502 Each (On a Reel of 3000) (inc. VAT)

Wurth, WE-PMCI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.3A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

1.3A

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1mm

Dimensions

2 x 1.25 x 1mm

Shielded

Yes

Maximum DC Resistance

176mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

40MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Country of Origin

China

Product details

Wurth 0805 WE-PMCI Power Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance

Compact
High efficiency
0805 case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more