Wurth 20 mH ±30% Leaded Inductor, 500mA Idc, 1Ω Rdc, WE-CMB HC

Technical Document
Specifications
Brand
Wurth ElektronikInductance
20 mH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
1Ω
Tolerance
±30%
Length
15mm
Depth
7.5mm
Height
17.5mm
Dimensions
15 x 7.5 x 17.5mm
Lead Pitch
10mm
Series
WE-CMB HC
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30189709
Country of Origin
China
Product details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
Wurth Leaded Inductors (Chokes)
BD 1.722
BD 1.722 Each (Exc. Vat)
BD 1.894
BD 1.894 Each (inc. VAT)
Standard
1
BD 1.722
BD 1.722 Each (Exc. Vat)
BD 1.894
BD 1.894 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.722 |
10 - 49 | BD 1.700 |
50 - 99 | BD 1.386 |
100 - 199 | BD 1.342 |
200+ | BD 1.292 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
20 mH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
1Ω
Tolerance
±30%
Length
15mm
Depth
7.5mm
Height
17.5mm
Dimensions
15 x 7.5 x 17.5mm
Lead Pitch
10mm
Series
WE-CMB HC
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30189709
Country of Origin
China
Product details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.