Wurth Elektronik 10 mH 2 A Common Mode Choke 125mΩ 230V

RS Stock No.: 163-3393Brand: Wurth ElektronikManufacturers Part No.: 744823210
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

10 mH

Series

WE-CMB HC

Test Frequency

10 kHz

DC Resistance

125mΩ

Maximum Current

2 A

Dimensions

23 x 13 x 28mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Radial

Voltage Rating

230V

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Length

23mm

Depth

13mm

Minimum Operating Temperature

-40°C

Height

28mm

Country of Origin

China

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)

Stock information temporarily unavailable.

BD 170.280

BD 1.892 Each (In a Box of 90) (Exc. Vat)

BD 187.308

BD 2.081 Each (In a Box of 90) (inc. VAT)

Wurth Elektronik 10 mH 2 A Common Mode Choke 125mΩ 230V

BD 170.280

BD 1.892 Each (In a Box of 90) (Exc. Vat)

BD 187.308

BD 2.081 Each (In a Box of 90) (inc. VAT)

Wurth Elektronik 10 mH 2 A Common Mode Choke 125mΩ 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inductance

10 mH

Series

WE-CMB HC

Test Frequency

10 kHz

DC Resistance

125mΩ

Maximum Current

2 A

Dimensions

23 x 13 x 28mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Radial

Voltage Rating

230V

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Length

23mm

Depth

13mm

Minimum Operating Temperature

-40°C

Height

28mm

Country of Origin

China

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)