Wurth 1 mH ±30% Ferrite Leaded Inductor, Max SRF:100kHz, 25A Idc, 4.5mΩ Rdc, WE-CMB HC

Technical Document
Specifications
Brand
Wurth ElektronikInductance
1 mH
Maximum dc Current
25A
Mounting Type
Through Hole
Maximum DC Resistance
4.5mΩ
Tolerance
±30%
Length
44mm
Depth
23.5mm
Height
43mm
Dimensions
44 x 23.5 x 43mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
10mm
Series
WE-CMB HC
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Product details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
Wurth Leaded Inductors (Chokes)
BD 10.334
BD 10.334 Each (Exc. Vat)
BD 11.367
BD 11.367 Each (inc. VAT)
1
BD 10.334
BD 10.334 Each (Exc. Vat)
BD 11.367
BD 11.367 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.334 |
5 - 9 | BD 9.471 |
10 - 24 | BD 9.196 |
25+ | BD 9.014 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
1 mH
Maximum dc Current
25A
Mounting Type
Through Hole
Maximum DC Resistance
4.5mΩ
Tolerance
±30%
Length
44mm
Depth
23.5mm
Height
43mm
Dimensions
44 x 23.5 x 43mm
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Lead Pitch
10mm
Series
WE-CMB HC
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Product details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.