Wurth 100 μH ±30% Leaded Inductor, 1.5A Idc, 80mΩ Rdc, WE-CMB

Technical Document
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
1.5A
Mounting Type
Radial
Maximum DC Resistance
80mΩ
Tolerance
±30%
Length
15.5mm
Depth
7.5mm
Height
17.5mm
Dimensions
15.5 x 7.5 x 17.5mm
Lead Pitch
10mm
Series
WE-CMB
Lead Diameter
0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Product details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters
Wurth Leaded Inductors (Chokes)
BD 1.320
BD 1.320 Each (Exc. Vat)
BD 1.452
BD 1.452 Each (inc. VAT)
Standard
1
BD 1.320
BD 1.320 Each (Exc. Vat)
BD 1.452
BD 1.452 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.320 |
10 - 49 | BD 1.282 |
50 - 99 | BD 1.018 |
100 - 249 | BD 0.984 |
250+ | BD 0.908 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
1.5A
Mounting Type
Radial
Maximum DC Resistance
80mΩ
Tolerance
±30%
Length
15.5mm
Depth
7.5mm
Height
17.5mm
Dimensions
15.5 x 7.5 x 17.5mm
Lead Pitch
10mm
Series
WE-CMB
Lead Diameter
0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Product details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters