Wurth 16 μH ±30% Leaded Inductor, 10A Idc, 3mΩ Rdc, WE-CMB

Technical Document
Specifications
Brand
Wurth ElektronikInductance
16 μH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
3mΩ
Tolerance
±30%
Length
18.5mm
Depth
14.5mm
Height
22mm
Dimensions
18.5 x 14.5 x 22mm
Lead Pitch
7.7mm
Series
WE-CMB
Lead Diameter
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters
Wurth Leaded Inductors (Chokes)
BD 3.901
BD 3.901 Each (Exc. Vat)
BD 4.291
BD 4.291 Each (inc. VAT)
1
BD 3.901
BD 3.901 Each (Exc. Vat)
BD 4.291
BD 4.291 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.901 |
25 - 99 | BD 3.528 |
100 - 249 | BD 3.082 |
250 - 499 | BD 3.050 |
500+ | BD 3.040 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
16 μH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
3mΩ
Tolerance
±30%
Length
18.5mm
Depth
14.5mm
Height
22mm
Dimensions
18.5 x 14.5 x 22mm
Lead Pitch
7.7mm
Series
WE-CMB
Lead Diameter
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters