Wurth Elektronik Dual Coupled Inductor Ferrite Core , 47 μH

RS Stock No.: 744-5198Brand: Wurth ElektronikManufacturers Part No.: 744873470
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

47 μH

DC Resistance

125mΩ

Core Material

Ferrite

Self Resonant Frequency

7.8MHz

Tolerance

±20%

Current Rating

3.1A

Series

WE-DD

Package/Case

1280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Length

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

Depth

12.5mm

Country of Origin

China

Product details

Wurth WE-DD Series SMD Shielded Coupled Inductor

1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

BD 1.430

BD 1.430 Each (Exc. Vat)

BD 1.573

BD 1.573 Each (inc. VAT)

Wurth Elektronik Dual Coupled Inductor Ferrite Core , 47 μH
Select packaging type

BD 1.430

BD 1.430 Each (Exc. Vat)

BD 1.573

BD 1.573 Each (inc. VAT)

Wurth Elektronik Dual Coupled Inductor Ferrite Core , 47 μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.430
10 - 49BD 1.358
50 - 99BD 1.276
100 - 499BD 1.199
500+BD 0.984

Technical Document

Specifications

Inductance

47 μH

DC Resistance

125mΩ

Core Material

Ferrite

Self Resonant Frequency

7.8MHz

Tolerance

±20%

Current Rating

3.1A

Series

WE-DD

Package/Case

1280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Length

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

Depth

12.5mm

Country of Origin

China

Product details

Wurth WE-DD Series SMD Shielded Coupled Inductor

1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes