Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH

RS Stock No.: 258-5713Brand: Wurth ElektronikManufacturers Part No.: 744889015100
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

10 μH

Core Material

Iron Oxide

Self Resonant Frequency

13MHz

Tolerance

±20%

Current Rating

950mA

Country of Origin

China

Stock information temporarily unavailable.

BD 1,254.000

BD 0.627 Each (On a Reel of 2000) (Exc. Vat)

BD 1,379.400

BD 0.690 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH

BD 1,254.000

BD 0.627 Each (On a Reel of 2000) (Exc. Vat)

BD 1,379.400

BD 0.690 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inductance

10 μH

Core Material

Iron Oxide

Self Resonant Frequency

13MHz

Tolerance

±20%

Current Rating

950mA

Country of Origin

China