Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
7MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China
BD 1,221.000
BD 0.610 Each (On a Reel of 2000) (Exc. Vat)
BD 1,343.100
BD 0.671 Each (On a Reel of 2000) (inc. VAT)
2000
BD 1,221.000
BD 0.610 Each (On a Reel of 2000) (Exc. Vat)
BD 1,343.100
BD 0.671 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
7MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China