Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Core Material
Iron Oxide
Self Resonant Frequency
11.5MHz
Tolerance
±20%
Current Rating
950mA
Country of Origin
China
Stock information temporarily unavailable.
BD 1.084
BD 1.084 Each (Exc. Vat)
BD 1.192
BD 1.192 Each (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
Select packaging type
Standard
1
BD 1.084
BD 1.084 Each (Exc. Vat)
BD 1.192
BD 1.192 Each (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 1.084 |
50 - 99 | BD 0.952 |
100 - 499 | BD 0.732 |
500 - 999 | BD 0.522 |
1000+ | BD 0.490 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Core Material
Iron Oxide
Self Resonant Frequency
11.5MHz
Tolerance
±20%
Current Rating
950mA
Country of Origin
China