Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH

RS Stock No.: 258-5721Brand: Wurth ElektronikManufacturers Part No.: 744889020220
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

22 μH

Core Material

Iron Oxide

Self Resonant Frequency

7MHz

Tolerance

±20%

Current Rating

600mA

Country of Origin

China

Stock information temporarily unavailable.

BD 1,210.000

BD 0.605 Each (On a Reel of 2000) (Exc. Vat)

BD 1,331.000

BD 0.665 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH

BD 1,210.000

BD 0.605 Each (On a Reel of 2000) (Exc. Vat)

BD 1,331.000

BD 0.665 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inductance

22 μH

Core Material

Iron Oxide

Self Resonant Frequency

7MHz

Tolerance

±20%

Current Rating

600mA

Country of Origin

China