Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
5.8MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China
Stock information temporarily unavailable.
BD 1,265.000
BD 0.632 Each (On a Reel of 2000) (Exc. Vat)
BD 1,391.500
BD 0.695 Each (On a Reel of 2000) (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
2000
BD 1,265.000
BD 0.632 Each (On a Reel of 2000) (Exc. Vat)
BD 1,391.500
BD 0.695 Each (On a Reel of 2000) (inc. VAT)
Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Core Material
Iron Oxide
Self Resonant Frequency
5.8MHz
Tolerance
±20%
Current Rating
450mA
Country of Origin
China