Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH

RS Stock No.: 258-5728Brand: Wurth ElektronikManufacturers Part No.: 744889030220
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

22 μH

Core Material

Iron Oxide

Self Resonant Frequency

5MHz

Tolerance

±20%

Current Rating

600mA

Country of Origin

China

Stock information temporarily unavailable.

BD 0.976

BD 0.976 Each (Exc. Vat)

BD 1.074

BD 1.074 Each (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
Select packaging type

BD 0.976

BD 0.976 Each (Exc. Vat)

BD 1.074

BD 1.074 Each (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 0.976
50 - 99BD 0.850
100 - 499BD 0.656
500 - 999BD 0.467
1000+BD 0.441

Technical Document

Specifications

Inductance

22 μH

Core Material

Iron Oxide

Self Resonant Frequency

5MHz

Tolerance

±20%

Current Rating

600mA

Country of Origin

China