Technical Document
Specifications
Brand
Wurth ElektronikOrientation
Vertical
Current Rating
50A
Number of Legs
4
Body Material
Brass
Body Plating
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.475
BD 1.475 Each (Exc. Vat)
BD 1.623
BD 1.623 Each (inc. VAT)
Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
Select packaging type
Standard
1
BD 1.475
BD 1.475 Each (Exc. Vat)
BD 1.623
BD 1.623 Each (inc. VAT)
Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.475 |
10 - 49 | BD 1.386 |
50 - 99 | BD 1.265 |
100 - 249 | BD 1.166 |
250+ | BD 1.008 |
Technical Document
Specifications
Brand
Wurth ElektronikOrientation
Vertical
Current Rating
50A
Number of Legs
4
Body Material
Brass
Body Plating
Tin
Country of Origin
Germany