Wurth Elektronik, Brass Screw Terminal, 85

RS Stock No.: 205-3246Brand: Wurth ElektronikManufacturers Part No.: 74651194R
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Straight

Current Rating

85

Number of Legs

9

Body Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.590

BD 1.518 Each (Supplied as a Tape) (Exc. Vat)

BD 8.349

BD 1.670 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, 85

BD 7.590

BD 1.518 Each (Supplied as a Tape) (Exc. Vat)

BD 8.349

BD 1.670 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45BD 1.518BD 7.590
50 - 245BD 1.441BD 7.205
250 - 495BD 1.331BD 6.655
500+BD 1.265BD 6.325

Technical Document

Specifications

Orientation

Straight

Current Rating

85

Number of Legs

9

Body Material

Brass

Country of Origin

Germany