Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Brass Screw Terminal, Vertical, 85A

RS Stock No.: 177-0007Brand: Wurth ElektronikManufacturers Part No.: 74655095R
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Vertical

Current Rating

85A

Number of Legs

8

Body Material

Brass

Body Plating

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.206

BD 2.206 Each (Exc. Vat)

BD 2.427

BD 2.427 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 85A
Select packaging type

BD 2.206

BD 2.206 Each (Exc. Vat)

BD 2.427

BD 2.427 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 85A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.206
10 - 49BD 1.996
50 - 99BD 1.876
100 - 249BD 1.738
250+BD 1.518

Technical Document

Specifications

Orientation

Vertical

Current Rating

85A

Number of Legs

8

Body Material

Brass

Body Plating

Tin

Country of Origin

Germany