Technical Document
Specifications
Brand
Wurth ElektronikOrientation
Horizontal
Current Rating
50A
Body Material
Brass
Body Plating
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
Wurth Elektronik, Brass Screw Terminal, Horizontal, 50A
Select packaging type
Standard
1
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
Wurth Elektronik, Brass Screw Terminal, Horizontal, 50A
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.534 |
10 - 49 | BD 1.276 |
50 - 99 | BD 1.128 |
100 - 249 | BD 1.018 |
250+ | BD 1.001 |
Technical Document
Specifications
Brand
Wurth ElektronikOrientation
Horizontal
Current Rating
50A
Body Material
Brass
Body Plating
Tin
Country of Origin
Germany