Wurth Elektronik Surface Mount Chip Balun

RS Stock No.: 427-207Brand: Wurth ElektronikManufacturers Part No.: 7484111680
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 990.000

BD 0.248 Each (On a Reel of 4000) (Exc. Vat)

BD 1,089.000

BD 0.273 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun

BD 990.000

BD 0.248 Each (On a Reel of 4000) (Exc. Vat)

BD 1,089.000

BD 0.273 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China