Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
0.55dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1,188.000
BD 0.297 Each (On a Reel of 4000) (Exc. Vat)
BD 1,306.800
BD 0.327 Each (On a Reel of 4000) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
4000
BD 1,188.000
BD 0.297 Each (On a Reel of 4000) (Exc. Vat)
BD 1,306.800
BD 0.327 Each (On a Reel of 4000) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
0.55dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China