Surface Mount Lan Ethernet Transformer, 27.7 x 7.5 x 8.5mm

Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1dB
Mounting Type
Surface Mount
Dimensions
27.7 x 7.5 x 8.5mm
Depth
7.5mm
Country of Origin
China
BD 1,732.665
BD 1,732.665 1 Reel of 330 (Exc. Vat)
BD 1,905.931
BD 1,905.931 1 Reel of 330 (inc. VAT)
1
BD 1,732.665
BD 1,732.665 1 Reel of 330 (Exc. Vat)
BD 1,905.931
BD 1,905.931 1 Reel of 330 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1dB
Mounting Type
Surface Mount
Dimensions
27.7 x 7.5 x 8.5mm
Depth
7.5mm
Country of Origin
China