Technical Document
Specifications
Brand
Wurth ElektronikPrimary DC Resistance
36mΩ
Current Rating
2.3A
Dimensions
21.5 x 21 x 12mm
Mounting Type
Surface Mount
Termination Type
Solder
Depth
12mm
Length
21.5mm
Width
21mm
Construction
Enclosed
Minimum Temperature
-40°C
Turns Ratio
1:1:1:1:1:1
Maximum Temperature
+125°C
Country of Origin
Philippines
BD 557.040
BD 4.642 Each (On a Reel of 120) (Exc. Vat)
BD 612.744
BD 5.106 Each (On a Reel of 120) (inc. VAT)
120
BD 557.040
BD 4.642 Each (On a Reel of 120) (Exc. Vat)
BD 612.744
BD 5.106 Each (On a Reel of 120) (inc. VAT)
Stock information temporarily unavailable.
120
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary DC Resistance
36mΩ
Current Rating
2.3A
Dimensions
21.5 x 21 x 12mm
Mounting Type
Surface Mount
Termination Type
Solder
Depth
12mm
Length
21.5mm
Width
21mm
Construction
Enclosed
Minimum Temperature
-40°C
Turns Ratio
1:1:1:1:1:1
Maximum Temperature
+125°C
Country of Origin
Philippines