Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Select packaging type
Standard
1
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.651 |
25 - 49 | BD 2.448 |
50 - 99 | BD 2.266 |
100 - 199 | BD 2.052 |
200+ | BD 1.760 |
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Inductance
450µH
Insertion Loss
-0.25dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Country of Origin
China