Through Hole Lan Ethernet Transformer, 13.74 x 16.13 x 21.84mm

RS Stock No.: 163-5586Brand: Wurth ElektronikManufacturers Part No.: 74990100011A
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

13.74 x 16.13 x 21.84mm

Depth

21.84mm

Length

13.74mm

Width

16.13mm

Maximum Temperature

+85°C

Maximum Operating Frequency

100MHz

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Country of Origin

China

Product details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 170.159

BD 5.489 Each (In a Tube of 31) (Exc. Vat)

BD 187.175

BD 6.038 Each (In a Tube of 31) (inc. VAT)

Through Hole Lan Ethernet Transformer, 13.74 x 16.13 x 21.84mm

BD 170.159

BD 5.489 Each (In a Tube of 31) (Exc. Vat)

BD 187.175

BD 6.038 Each (In a Tube of 31) (inc. VAT)

Through Hole Lan Ethernet Transformer, 13.74 x 16.13 x 21.84mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

13.74 x 16.13 x 21.84mm

Depth

21.84mm

Length

13.74mm

Width

16.13mm

Maximum Temperature

+85°C

Maximum Operating Frequency

100MHz

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Country of Origin

China

Product details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more