Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
Ethernet Connector Type
RJ45 Connector
Mounting Type
PCB Mount
Number Of Ways
8
Length
13.5mm
Width
16.2mm
Depth
25.3mm
Series Number
74990
Contact Material
Ferrite
Contact Plating
Gold
Country of Origin
China
Product details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
BD 133.650
BD 4.455 Each (In a Tube of 30) (Exc. Vat)
BD 147.015
BD 4.901 Each (In a Tube of 30) (inc. VAT)
30
BD 133.650
BD 4.455 Each (In a Tube of 30) (Exc. Vat)
BD 147.015
BD 4.901 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 30 | BD 4.455 | BD 133.650 |
60 - 90 | BD 3.790 | BD 113.685 |
120 - 240 | BD 3.448 | BD 103.455 |
270 - 480 | BD 3.350 | BD 100.485 |
510+ | BD 3.272 | BD 98.175 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
Ethernet Connector Type
RJ45 Connector
Mounting Type
PCB Mount
Number Of Ways
8
Length
13.5mm
Width
16.2mm
Depth
25.3mm
Series Number
74990
Contact Material
Ferrite
Contact Plating
Gold
Country of Origin
China
Product details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.