Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Female RJ45 Connector, Through Hole Right Angle 8P8C -Way

RS Stock No.: 163-8199Brand: Wurth ElektronikManufacturers Part No.: 7499111001A
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Right Angle

Length

21.84mm

Width

16mm

Depth

13.95mm

Series Number

74991

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

China

Product details

WE-RJ45 LAN Transformer Design Kit

Sample kit components of the SMD Multilayer Inductors WE-RJ45WE-RJ45
Please refer to the data sheet for kit contents

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 118.987

BD 4.103 Each (In a Tube of 29) (Exc. Vat)

BD 130.886

BD 4.513 Each (In a Tube of 29) (inc. VAT)

Wurth Elektronik Female RJ45 Connector, Through Hole Right Angle 8P8C -Way

BD 118.987

BD 4.103 Each (In a Tube of 29) (Exc. Vat)

BD 130.886

BD 4.513 Each (In a Tube of 29) (inc. VAT)

Wurth Elektronik Female RJ45 Connector, Through Hole Right Angle 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Right Angle

Length

21.84mm

Width

16mm

Depth

13.95mm

Series Number

74991

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

China

Product details

WE-RJ45 LAN Transformer Design Kit

Sample kit components of the SMD Multilayer Inductors WE-RJ45WE-RJ45
Please refer to the data sheet for kit contents

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more