Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
5V dc
Primary Voltage Rating
24V dc
Power Rating
1.25W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
4mH
Country of Origin
China
Stock information temporarily unavailable.
BD 1,016.400
BD 0.847 Each (On a Reel of 1200) (Exc. Vat)
BD 1,118.040
BD 0.932 Each (On a Reel of 1200) (inc. VAT)
1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 5V dc, 4mH
1200
BD 1,016.400
BD 0.847 Each (On a Reel of 1200) (Exc. Vat)
BD 1,118.040
BD 0.932 Each (On a Reel of 1200) (inc. VAT)
1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 5V dc, 4mH
Stock information temporarily unavailable.
1200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
5V dc
Primary Voltage Rating
24V dc
Power Rating
1.25W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
4mH
Country of Origin
China