Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
5V dc
Primary Voltage Rating
24V dc
Power Rating
1.25W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
4mH
Country of Origin
China
BD 1.612
BD 1.612 Each (Exc. Vat)
BD 1.773
BD 1.773 Each (inc. VAT)
1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 5V dc, 4mH
Select packaging type
Standard
1
BD 1.612
BD 1.612 Each (Exc. Vat)
BD 1.773
BD 1.773 Each (inc. VAT)
1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 5V dc, 4mH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.612 |
| 10 - 49 | BD 1.507 |
| 50 - 99 | BD 1.386 |
| 100 - 499 | BD 1.292 |
| 500+ | BD 1.172 |
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
5V dc
Primary Voltage Rating
24V dc
Power Rating
1.25W
Number of Outputs
1
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
4mH
Country of Origin
China


