Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
6µH
Country of Origin
China
BD 792.000
BD 3.168 Each (On a Reel of 250) (Exc. Vat)
BD 871.200
BD 3.485 Each (On a Reel of 250) (inc. VAT)
1 Output Flyback Gate Drive Transformer, 9 → 18V, 6μH
250
BD 792.000
BD 3.168 Each (On a Reel of 250) (Exc. Vat)
BD 871.200
BD 3.485 Each (On a Reel of 250) (inc. VAT)
1 Output Flyback Gate Drive Transformer, 9 → 18V, 6μH
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
6µH
Country of Origin
China