Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
6µH
Country of Origin
China
Stock information temporarily unavailable.
BD 4.026
BD 4.026 Each (Exc. Vat)
BD 4.429
BD 4.429 Each (inc. VAT)
1 Output Flyback Gate Drive Transformer, 9 → 18V, 6μH
Select packaging type
Standard
1
BD 4.026
BD 4.026 Each (Exc. Vat)
BD 4.429
BD 4.429 Each (inc. VAT)
1 Output Flyback Gate Drive Transformer, 9 → 18V, 6μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.026 |
10 - 49 | BD 3.817 |
50 - 99 | BD 3.575 |
100+ | BD 3.294 |
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
6µH
Country of Origin
China