Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
18 → 36V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
27µH
Country of Origin
China
BD 673.750
BD 2.695 Each (On a Reel of 250) (Exc. Vat)
BD 741.125
BD 2.965 Each (On a Reel of 250) (inc. VAT)
250
BD 673.750
BD 2.695 Each (On a Reel of 250) (Exc. Vat)
BD 741.125
BD 2.965 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
18 → 36V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
27µH
Country of Origin
China