Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
20V
Primary Voltage Rating
6 → 18V
Power Rating
1.5W
Number of Outputs
3
Mounting Type
Through Hole
Application
Flyback
Inductance
42µH
Country of Origin
China
BD 3.998
BD 3.998 Each (Supplied as a Tape) (Exc. Vat)
BD 4.398
BD 4.398 Each (Supplied as a Tape) (inc. VAT)
1
BD 3.998
BD 3.998 Each (Supplied as a Tape) (Exc. Vat)
BD 4.398
BD 4.398 Each (Supplied as a Tape) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
20V
Primary Voltage Rating
6 → 18V
Power Rating
1.5W
Number of Outputs
3
Mounting Type
Through Hole
Application
Flyback
Inductance
42µH
Country of Origin
China