Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Power Rating
6W
Number of Outputs
2
Mounting Type
Through Hole
Application
Flyback
Inductance
7µH
Country of Origin
China
Stock information temporarily unavailable.
BD 3.998
BD 3.998 Each (Supplied as a Tape) (Exc. Vat)
BD 4.398
BD 4.398 Each (Supplied as a Tape) (inc. VAT)
2 Output 6W Flyback Gate Drive Transformer, 9 → 18V, 7μH
1
BD 3.998
BD 3.998 Each (Supplied as a Tape) (Exc. Vat)
BD 4.398
BD 4.398 Each (Supplied as a Tape) (inc. VAT)
2 Output 6W Flyback Gate Drive Transformer, 9 → 18V, 7μH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Power Rating
6W
Number of Outputs
2
Mounting Type
Through Hole
Application
Flyback
Inductance
7µH
Country of Origin
China