Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
15.24 x 12.50 x 11.43mm
Depth
11.43mm
Country of Origin
China
Stock information temporarily unavailable.
BD 2.266
BD 2.266 Each (Exc. Vat)
BD 2.493
BD 2.493 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm
Select packaging type
Standard
1
BD 2.266
BD 2.266 Each (Exc. Vat)
BD 2.493
BD 2.493 Each (inc. VAT)
Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.266 |
10 - 24 | BD 2.162 |
25 - 49 | BD 1.986 |
50 - 99 | BD 1.749 |
100+ | BD 1.436 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
15.24 x 12.50 x 11.43mm
Depth
11.43mm
Country of Origin
China