Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm

RS Stock No.: 271-3893Brand: Wurth ElektronikManufacturers Part No.: 750319936
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Number of Output Ports

1

Mounting Type

Surface Mount

Dimensions

15.24 x 12.50 x 11.43mm

Depth

11.43mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.163

BD 2.163 Each (Exc. Vat)

BD 2.379

BD 2.379 Each (inc. VAT)

Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm
Select packaging type

BD 2.163

BD 2.163 Each (Exc. Vat)

BD 2.379

BD 2.379 Each (inc. VAT)

Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.163
10 - 24BD 2.063
25 - 49BD 1.895
50 - 99BD 1.670
100+BD 1.370

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Output Ports

1

Mounting Type

Surface Mount

Dimensions

15.24 x 12.50 x 11.43mm

Depth

11.43mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more