Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 7V 1 Output Surface Mount PCB Transformer

RS Stock No.: 182-8948PBrand: Wurth ElektronikManufacturers Part No.: 750342779
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

7V

Primary Voltage Rating

36V dc

Number of Outputs

1

Length

9.5mm

Width

10.54mm

Depth

9.78mm

Dimensions

9.5 x 10.54 x 9.78mm

Mounting Type

Surface Mount

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Maximum Operating Frequency

200kHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 7V 1 Output Surface Mount PCB Transformer
Select packaging type

P.O.A.

Wurth Elektronik 7V 1 Output Surface Mount PCB Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

7V

Primary Voltage Rating

36V dc

Number of Outputs

1

Length

9.5mm

Width

10.54mm

Depth

9.78mm

Dimensions

9.5 x 10.54 x 9.78mm

Mounting Type

Surface Mount

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Maximum Operating Frequency

200kHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more