Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
400V
Length
19.8mm
Mounting Type
Surface Mount
Standards Met
UL 60950
Country of Origin
China
Stock information temporarily unavailable.
BD 49.088
BD 49.088 1 Tube of 10 (Exc. Vat)
BD 53.997
BD 53.997 1 Tube of 10 (inc. VAT)
Wurth Elektronik Surface Mount PCB Transformer, UL 60950
1
BD 49.088
BD 49.088 1 Tube of 10 (Exc. Vat)
BD 53.997
BD 53.997 1 Tube of 10 (inc. VAT)
Wurth Elektronik Surface Mount PCB Transformer, UL 60950
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
400V
Length
19.8mm
Mounting Type
Surface Mount
Standards Met
UL 60950
Country of Origin
China